text.skipToContent text.skipToNavigation

Manufacturer Part #

STL320N4LF8

STripFET F8 Series 40 V 360 A 0.8 mOhm Single N-Channel MOSFET - PowerFLAT-5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
STMicroelectronics STL320N4LF8 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.8mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 96nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 360A
Turn-on Delay Time: 12.5ns
Turn-off Delay Time: 89ns
Rise Time: 6.5ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 7657pF
Series: STripFET F8
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
3,000
$1.10
6,000+
$1.09
Product Variant Information section