text.skipToContent text.skipToNavigation

Manufacturer Part #

STL3NM60N

N-Channel 600 V 1.8 Ohm MDmesh™ II Power Mosfet - PowerFLAT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL3NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 22|W
Qg Gate Charge: 9.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.82
6,000
$0.81
9,000+
$0.80
Product Variant Information section