text.skipToContent text.skipToNavigation

Manufacturer Part #

STL6N3LLH6

N-Channel 30 V 25 mOhm SMT StripFET H6 Power Mosfet - PowerFLAT 2x2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL6N3LLH6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 7.8W
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 4.8ns
Turn-off Delay Time: 9.4ns
Rise Time: 11.2ns
Fall Time: 5.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 283pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1
$0.245
15
$0.23
75
$0.22
300
$0.215
1,500+
$0.205
Product Variant Information section