Manufacturer Part #
STP10N95K5
N-Channel 950 V 0.8 Ohm Flange Mount Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP10N95K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP10N95K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 800mΩ |
| Rated Power Dissipation: | 130|W |
| Qg Gate Charge: | 22nC |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$1.70
200
$1.68
750
$1.66
1,500
$1.64
3,750+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)