text.skipToContent text.skipToNavigation

Manufacturer Part #

STP11NK40Z

N-Channel 400 V 0.49 Ohm 9 A Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP11NK40Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.49Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 32nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP11NK40Z is a N-channel Zener-protected SuperMESH™ Power MOSFET. The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in TO-220 package. 

Features:

  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$0.805
2,000
$0.795
3,000
$0.79
4,000
$0.785
5,000+
$0.77
Product Variant Information section