text.skipToContent text.skipToNavigation

Manufacturer Part #

STP13NK60Z

STP13NK60 Series 600 V 13 A 550 mOhm Through Hole N-Ch Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP13NK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 66nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 61ns
Rise Time: 14ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 2030pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Unit Price
1,000
$1.32
2,000
$1.31
5,000+
$1.29
Product Variant Information section