Manufacturer Part #
STP20NM50FD
N-Channel 500 V 0.25 Ohm Flange Mount FDmesh™ Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP20NM50FD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP20NM50FD - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 0.25Ω |
| Rated Power Dissipation: | 192W |
| Qg Gate Charge: | 38nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 20A |
| Turn-on Delay Time: | 22ns |
| Rise Time: | 20ns |
| Fall Time: | 15ns |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 1380pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.62
25
$2.57
100
$2.53
300
$2.49
1,250+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole