text.skipToContent text.skipToNavigation

Manufacturer Part #

STP22NM60N

N-Channel 650 V 0.22 Ohm Flange Mount MDmesh II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP22NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.22Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 44nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,120.00
USD
Quantity
Unit Price
50
$2.18
200
$2.15
750
$2.12
1,250
$2.11
2,500+
$2.07
Product Variant Information section