text.skipToContent text.skipToNavigation

Manufacturer Part #

STP26NM60N

Single N-Channel 600 V 0.165 Ohm 60 nC 140 W Flange Mount Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
STMicroelectronics STP26NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.165Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 85ns
Rise Time: 25ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 1800pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,680.00
USD
Quantity
Unit Price
50
$2.68
2,000
$2.66
3,000+
$2.64
Product Variant Information section