Manufacturer Part #
STP36NF06L
N-Channel 60 V 0.032 Ohm Flange Mount STripFET™ II Power MosFet -TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP36NF06L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP36NF06L - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.032Ω |
| Rated Power Dissipation: | 70|W |
| Qg Gate Charge: | 13nC |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The STP36NF06L is a N-Channel STripFET™ II Power MOSFET. The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
Features:
- Exceptional dv/dt capability
- 100% avalanche tested
- Low threshold drive
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.575
250
$0.56
1,250
$0.545
2,500
$0.535
7,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)