text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF06

N-Channel 60 V 0.008 Ohm Flange Mount STripFET II™ Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
STMicroelectronics STP80NF06 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 150nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
102
USA:
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.29
USD
Quantity
Unit Price
1
$1.29
40
$1.28
150
$1.26
750
$1.24
2,500+
$1.20
Product Variant Information section