text.skipToContent text.skipToNavigation

Manufacturer Part #

STP8NK80Z

N-Channel 800 V 1.5 Ohm, Flange Mount SuperMESH Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
STMicroelectronics STP8NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6.2A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 48ns
Rise Time: 30ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 1320pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.77
USD
Quantity
Unit Price
1
$1.77
40
$1.74
150
$1.72
500
$1.70
2,000+
$1.65
Product Variant Information section