text.skipToContent text.skipToNavigation

Manufacturer Part #

STP8NK80ZFP

N-Channel 800 V 1.5 Ω SuperMESH Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP8NK80ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 46nC
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$3,240.00
USD
Quantity
Unit Price
50
$1.68
200
$1.65
750
$1.63
1,500
$1.62
3,750+
$1.59
Product Variant Information section