text.skipToContent text.skipToNavigation

Manufacturer Part #

STQ1NK60ZR-AP

N-Channel 600 V 15 Ohm Zener-Protected SuperMESH™ Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STQ1NK60ZR-AP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 15Ω
Rated Power Dissipation: 3|W
Qg Gate Charge: 4.9nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.3A
Turn-on Delay Time: 5.5ns
Turn-off Delay Time: 13ns
Rise Time: 5ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Height - Max: 4.8mm
Length: 4.8mm
Input Capacitance: 94pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$1,680.00
USD
Quantity
Unit Price
2,000
$0.215
6,000
$0.21
20,000
$0.205
30,000+
$0.20
Product Variant Information section