Manufacturer Part #
STS10P3LLH6
P-Channel 30 V 12 mOhm Surface Mount STripFET H6 Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1738 | ||||||||||
Product Specification Section
STMicroelectronics STS10P3LLH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STS10P3LLH6 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 12mΩ |
| Rated Power Dissipation: | 2.7W |
| Qg Gate Charge: | 33nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 12.5A |
| Turn-on Delay Time: | 12.8ns |
| Turn-off Delay Time: | 61ns |
| Rise Time: | 112ns |
| Fall Time: | 45ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 3350pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.59
15
$0.555
75
$0.535
250
$0.52
1,250+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount