text.skipToContent text.skipToNavigation

Manufacturer Part #

STW11NK90Z

N-Channel 900 V 980 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW11NK90Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.98Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 95nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,106.00
USD
Quantity
Unit Price
600
$3.51
1,200
$3.48
1,800
$3.46
2,400+
$3.44
Product Variant Information section