text.skipToContent text.skipToNavigation

Manufacturer Part #

STW12N150K5

Single N-Channel 1500 V 1.9 Ohm 47 nC MDmesh™ K5 Power MOSFET - LFPAK-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STW12N150K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 1.9Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 47nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 7A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 90ns
Rise Time: 8ns
Fall Time: 37ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1360pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.65
USD
Quantity
Unit Price
1
$4.65
15
$4.55
40
$4.49
150
$4.42
400+
$4.29