text.skipToContent text.skipToNavigation

Manufacturer Part #

STW45N65M5

N-Channel 650 V 35 A 210 W Through Hole MDmesh™ V Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
STMicroelectronics STW45N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 78mΩ
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.94
USD
Quantity
Unit Price
4
$5.98
20
$5.92
75
$5.87
200
$5.83
750+
$5.74
Product Variant Information section