text.skipToContent text.skipToNavigation

Manufacturer Part #

STWA40N95K5

STWA40N95K5 Series 950V 0.130 Ohm 38 A N-Channel MDmesh™ K5 Power Mosfet-TO247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWA40N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 450|W
Qg Gate Charge: 93nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 38A
Turn-on Delay Time: 33.5ns
Turn-off Delay Time: 91.5ns
Rise Time: 51ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 21.1mm
Length: 15.8mm
Input Capacitance: 3300pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$6,438.00
USD
Quantity
Unit Price
600+
$10.73
Product Variant Information section