text.skipToContent text.skipToNavigation

Manufacturer Part #

STY112N65M5

N-Channel 650 V 22 mOhm Through Hole MDmesh V Power MosFet - MAX-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STY112N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 625|W
Qg Gate Charge: 350nC
Package Style:  MAX-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,212.00
USD
Quantity
Unit Price
30+
$27.02
Product Variant Information section