text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM110P04-05-E3

Single P-Channel 40 V 4.2 mOhms Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM110P04-05-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0042Ω
Rated Power Dissipation: 375|W
Qg Gate Charge: 350nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
800
$1.92
1,600
$1.91
2,400
$1.90
3,200
$1.89
4,000+
$1.88
Product Variant Information section