Manufacturer Part #
TN2524N8-G
TN2524 Series 240 V 360 mA N-Channel Enhancement-Mode Vertical DMOS FET-TO-243AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip TN2524N8-G - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 111842 /Location Change***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication site for multiple device families of DMOS2.5 (63K, 6K, 6FK, 6GK, 6HK) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 08 October 2025 (date code: 2541)Revision History: March 26, 2025: Issued initial notification. September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on October 08, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication site for multiple device families of DMOS2.5 (63K, 6K, 6FK, 6GK, 6HK) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025
PCN Status:Initial NotificationDescription of Change:Qualification of GTBF as an additional assembly site for selected DNxxxxN8, TNxxxxN8, TPxxxxN8, VNxxxxN8 and VPxxxxN8 device families available in 3L SOT-89 package.Reason for Change:To improve on-time delivery performance by qualifying GTBF as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2023
Part Status:
Microchip TN2524N8-G - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 240V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 1.6W |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 360mA |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 10ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | DMOS |
| Input Capacitance: | 65pF |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount