text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM042N03CS RLG

N-Channel 30 V 30 A 7 W Surface Mount Power MOSFET - SOP-8

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Taiwan Semiconductor TSM042N03CS RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 7W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 12.6ns
Turn-off Delay Time: 42.8ns
Rise Time: 19.5ns
Fall Time: 13.2ns
Operating Temp Range: 175°C
Gate Source Threshold: 1.6V
Technology: TrenchMOS
Input Capacitance: 2200pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
7,500
$0.325
12,500+
$0.32
Product Variant Information section