text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM1NB60CP ROG

N-Channel 600 V 1.2 A 35 W Surface Mount Power MOSFET - TO-252 (DPAK)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Taiwan Semiconductor TSM1NB60CP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 7.7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 1.2A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 13ns
Rise Time: 3.7ns
Fall Time: 64ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.1V
Input Capacitance: 150pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
7,500
$0.265
25,000+
$0.26
Product Variant Information section