Manufacturer Part #
TSM650P02CX RFG
MOSFET -20V, -4.1A, Single P-Channel Power MOSFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM650P02CX RFG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 65mΩ |
| Rated Power Dissipation: | 1.56W |
| Qg Gate Charge: | 6.4nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 4.1A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 40.7ns |
| Rise Time: | 17.4ns |
| Fall Time: | 11.4ns |
| Gate Source Threshold: | 0.6V |
| Input Capacitance: | 515pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.103
9,000
$0.10
15,000
$0.0992
30,000
$0.0976
60,000+
$0.0952
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount