Manufacturer Part #
ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2202 | ||||||||||
Product Specification Section
Diodes Incorporated ZXM61N03FTA - Product Specification
Diodes Incorporated ZXM61N03FTA - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.22Ω |
| Rated Power Dissipation: | 625|mW |
| Qg Gate Charge: | 4.1nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,676
USA:
4,676
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.455
15
$0.37
75
$0.325
300
$0.285
1,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount