text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3B14FTA

N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Diodes Incorporated ZXMN3B14FTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 6.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
21,000
Factory Stock:Factory Stock:
81,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000+
$0.187
Product Variant Information section