text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A11DN8TA

ZXMN6A11DN8 Series Dual 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated ZXMN6A11DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 5.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
2,000
$0.25
7,500+
$0.24
Product Variant Information section