text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17DN8QTC

ZXMP6A17DN8 Series -60 V -3.4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A17DN8QTC - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 1.25W
Qg Gate Charge: 17.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.42A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 26.2ns
Rise Time: 3.4ns
Fall Time: 11.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 637pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.50
USD
Quantity
Unit Price
2,500+
$0.365
Product Variant Information section