Manufacturer Part #
FS03MR12A7MA2BHPSA1
N-Channel 1200 V 310 A 25.9 nF Chassis Mount HybridPACK™ SiC Mosfet Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FS03MR12A7MA2BHPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FS03MR12A7MA2BHPSA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 6 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 310A |
| Input Capacitance: | 25.9nF |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
6+
$774.80
Product Variant Information section
Available Packaging
Package Qty:
6 per
Package Style:
Module
Mounting Method:
Chassis Mount