text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCQ120R078M2HXTMA1

CoolSiC Series 1200 V 31 A 78.1 mOhm Single N-Channel SiC MOSFET - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2450
Product Specification Section
Infineon IMCQ120R078M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 31A
Input Capacitance: 880pF
Power Dissipation: 176W
Operating Temp Range: -55°C to +175°C
Package Style:  HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.53
USD
Quantity
Unit Price
1
$5.53
10
$4.96
40
$4.62
125
$4.35
400+
$4.06