Manufacturer Part #
IMZC120R078M2HXKSA1
CoolSiC Series 1200 V 28 A 78 mOhm Single N-Channel SiC MOSFET - TO-247-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Tube Package Style:TO-247-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMZC120R078M2HXKSA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 28A |
| Input Capacitance: | 700pF |
| Power Dissipation: | 143W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10
$3.83
30
$3.78
125
$3.71
300
$3.68
1,250+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
2 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole