text.skipToContent text.skipToNavigation

Manufacturer Part #

IXSH80N120L2KHV

1200 V 79 A 39 mOhm Surface Mount Single N-Channel SiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse - IXYS IXSH80N120L2KHV - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 79A
Input Capacitance: 3000pF
Power Dissipation: 395W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,916.00
USD
Quantity
Unit Price
450
$6.48
900+
$6.43
Product Variant Information section