Manufacturer Part #
SCT025W120G3-4AG
1200 V 56 A 37 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
STMicroelectronics SCT025W120G3-4AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT025W120G3-4AG - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 56A |
| Input Capacitance: | 1990pF |
| Power Dissipation: | 388W |
| Operating Temp Range: | -55°C to +200°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
Germany:
15
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3
$9.97
15
$9.84
30
$9.79
100
$9.69
200+
$9.57
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 3+ / Unit Price: $9.97 / Stock: 15 Qty: 3+$9.97 Stock: 15
- Tube Qty: 3+ / Unit Price: $9.97 / Stock: 0 Qty: 3+$9.97 Stock: 0
- Tube Qty: 600+ / Unit Price: $9.97 / Stock: 0 Qty: 3+$9.97 Stock: 0
- Tube Qty: 3+ / Unit Price: $9.97 / Stock: 0 Qty: 3+$9.97 Stock: 0
- Tube Qty: 600+ / Unit Price: $9.57 / Stock: 0 Qty: 600+$9.57 Stock: 0
- Tube Qty: 3+ / Unit Price: $9.97 / Stock: 0 Qty: 3+$9.97 Stock: 0
- Tube Qty: 10+ / Unit Price: $9.79 / Stock: 2,050 Qty: 30+$9.79 Stock: 2,050
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole