Manufacturer Part #
SCT20N120H
N-Channel 1200 V 20 A 239 mOhm Surface Mount MOSFET - H2PAK-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-263AB Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SCT20N120H - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 20A |
| Input Capacitance: | 650pF |
| Power Dissipation: | 150W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.42
10
$5.33
40
$5.28
150
$5.23
500+
$5.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263AB
Mounting Method:
Surface Mount