text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH010P120M3F1PTG

MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi NXH010P120M3F1PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 105A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,544
Factory Lead Time:
19 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$2,090.76
USD
Quantity
Unit Price
28
$74.67
56
$74.16
84
$73.86
112+
$73.49
Product Variant Information section