text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH80B120MNQ0SNG

Dual-Channel 1200 V 69 A 80 mOhm 69 W SiC Dual Boost Power Module - Q0BOOST

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
onsemi NXH80B120MNQ0SNG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 25V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 23A
Configuration: Dual Boost Chopper
Operating Temp Range: -40°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
48
Factory Lead Time:
18 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,294.32
USD
Quantity
Unit Price
24
$53.93
48
$53.60
72
$53.40
96
$53.27
120+
$52.83
Product Variant Information section