text.skipToContent text.skipToNavigation

Manufacturer Part #

EPC-S202E-S8A1

Intel Atom E3900 series 4GB Memory Embedded SBC Fanless Slim System

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech EPC-S202E-S8A1 - Technical Attributes
Attributes Table
CPU Manufacturer: Intel
Chipset: Intel Atom SoC
SRAM Size: 4GB
Operating Temperature: -20°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$389.60
USD
Quantity
Unit Price
1+
$389.60
Product Variant Information section