Manufacturer Part #
ATM0154B5
1.54" IPS Display MCU/SPI 240x240 500 Nits TFT LCD Panel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0154B5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0154B5 - Technical Attributes
Attributes Table
| Diagonal Size: | 1.54in |
| Resolution: | 240 x 240 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Technology: | No Touch |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 500cd/m2 |
| Contrast Ratio: | 900 |
| Active Area: | 27.72 x 27.72 mm |
| Interface Type: | SPI |
| Response Time: | 30ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$7.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Box