Manufacturer Part #
ATM0430D12M-T
4.3"Display RGB 480x272 1000 Nits Resistive Touch TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0430D12M-T - Technical Attributes
Attributes Table
| Diagonal Size: | 4.3in |
| Resolution: | 480 x 272 |
| Display Mode: | Transmissive |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 500 |
| Response Time: | 50ms |
| Mounting Method: | Panel Mount |
Features & Applications
The ATM0430D12M-T is a 4.3 inch (480 x 272) 1000 nits RGB Transmissive LED Backlight TFT LCD Module with Resistive Touch Panel.
Features:
- 480 X RGB X 272
- 16M Colors
- 1000 nits Brightness
- Wide Operation Temperature
- Built-In Resistive Touch Panel
Specifications:
- Outline Dimensions: 105.5 x 67.2 x 4.05 mm
- Active Area: 95.04 x 53.856 mm
- Interface: Digital RGB
- Contrast: 500:1
- Brightness: 1000 nits
- Viewing Angle(LR, UD): +70/-70 +70/-50
- Viewing Direction: 12 O'clock
- Operating Temperature: -20C to +70C
- Storage Temperature: -30C to +80C
- Bonding Type: COG
View our available line of ATM0xx Series of TFT Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$38.22
3
$37.75
10
$37.24
20
$36.95
40+
$36.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount