text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0700D38B-CTN

7"Display RGB 800x480 590 Nits Capacitive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0700D38B-CTN - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Capacitive
Viewing Angle: 60°/50°/70°/70°
Operating Temp Range: -20°C to +70°C
Brightness: 590cd/m2
Contrast Ratio: 500
Active Area: 153.6 x 86.64
Interface Type: RGB
Response Time: 10ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42,370.00
USD
Quantity
Unit Price
500+
$84.74
Product Variant Information section