text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0700D6J

7"Display RGB 800x480 1000 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0700D6J - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Portrait/Landscape
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 500
Active Area: 154.08 x 85.92 mm
Interface Type: Parallel
Response Time: 20ms
Mounting Method: Panel Mount
Features & Applications

The ATM0700D6J is a 7" (800x480) 1000 nits RGB Transmissive LED Backlight TFT LCD Module.

Features:

  • 800 X RGB X 480
  • Wide VGS Resolution
  • LED Backlight with 1000 nits Brightness
  • Dual RGB Interface
  • RoHS Compliant

Specifications:

  • Outline Dimensions: 165.0 x 100.0 x 5.8 mm
  • Active Area: 154.08 x 85.92 mm
  • Interface: Digital RGB
  • Contrast: 500:1
  • Brightness: 1000 nits
  • Viewing Angle(LR, UD): -0.7142855714285714 -1.4
  • Viewing Direction: 12 O'clock
  • Operating Temperature: -20°C to +70°C
  • Storage Temperature: -30°C to +80°C
  • Bonding Type: COG

View our available line of ATM0xx Series of Digital TFT Panels

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,535.00
USD
Quantity
Unit Price
500+
$47.07
Product Variant Information section