Manufacturer Part #
ATM0700D6J-T
7"Display RGB 800x480 800 Nits Resistive Touch TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700D6J-T - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800x480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Portrait/Landscape |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 500 |
| Active Area: | 154.08 x 85.92 mm |
| Interface Type: | RGB |
| Response Time: | 20ms |
| Mounting Method: | Panel Mount |
Features & Applications
The ATM0700D6J-T is a 7" (800x480) 800 nits TFT LCD Module with Resistive Touch Screen.
Features:
- 800 X RGB X 480
- Wide VGA Resolution
- LED Backlight Unit
- Digital RGB Interface
- RoHS Compliant
- Built-In Resistive Touch Panel
Specifications:
- Outline Dimensions: 164.9 x 100.0 x 5.8 mm
- Active Area: 154.08 x 85.92 mm
- Interface: Digital RGB
- Contrast: 500:1
- Brightness: 800 nits
- Viewing Angle(LR, UD): -1 -1.4
- Viewing Direction: 12 O'clock
- Operating Temperature: -20°C to +70°C
- Storage Temperature: -30°C to +80°C
- Bonding Type: COG
View our available line of ATM0xx Series of Digital TFT Panels
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$60.41
3
$59.59
5
$59.21
20
$58.20
30+
$57.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount