Manufacturer Part #
ATM0700H1
7"Display HDMI Compatible 800x(RGB)x480 500 Nits TFT LCD Panel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700H1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0700H1 - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Portrait/Landscape |
| Viewing Angle: | 70° |
| Operating Temp Range: | 0°C to 70°C |
| Contrast Ratio: | 500 |
| Active Area: | 154.08 x 85.92 mm |
| Interface Type: | RGB |
| Response Time: | 25ms |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$59.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount