text.skipToContent text.skipToNavigation

Manufacturer Part #

LS011B7DH03

Reflective TFT - Monochrome Serial 1.08" 160 x 68 Graphic LCD Display Module

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sharp LS011B7DH03 - Technical Attributes
Attributes Table
Diagonal Size: 1.08in
Resolution: 160 × 68
Display Mode: Reflective
Backlight: None
Orientation: Landscape
Technology: No Touch
Viewing Angle: 60°/60°/60°/60°
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 20
Active Area: 25.28 × 10.74 mm
Interface Type: Serial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$10,816.00
USD
Quantity
Unit Price
1
$7.10
5
$7.01
25
$6.92
50
$6.88
150+
$6.76
Product Variant Information section