text.skipToContent text.skipToNavigation

Manufacturer Part #

LCD-S301C31TF

3 dgt lcd pnl, trsnfl, pins 0C to +50C

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LCD-S301C31TF - Technical Attributes
Attributes Table
Format: 3 x 1
Viewing Area: 27.9 × 10 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 5V
Dimension: 30.7 × 16.2 × 2.8 mm
Storage Temperature Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1296
Multiple Of:
648
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,373.76
USD
Quantity
Unit Price
648
$1.06
1,944+
$1.05
Product Variant Information section