Manufacturer Part #
ACM4002E-FL-GTS
ACM4002E Series 154.5 x 16.5 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM4002E-FL-GTS - Technical Attributes
Attributes Table
| Series: | ACM4002E |
| Format: | 40 x 2 |
| Viewing Area: | 154.5 x 16.5 mm |
| Character Size: | 3.2 x 5.55 mm |
| Dot Size: | 0.60 x 0.65 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Dimension: | 182 x 33.5 x 14.5 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$18.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount