text.skipToContent text.skipToNavigation

Manufacturer Part #

LCM-S01601DTR

16 x 1 Reflective TN No Backlight LCD Character Display Module

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LCM-S01601DTR - Technical Attributes
Attributes Table
Format: 16 x 1
Viewing Area: 66 × 16 mm
Character Size: 3.07 × 6.56 mm
Dot Size: 0.55 × 0.75 mm
Color or Monochrome: Monochrome
Polariser Type: Reflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 4.7V to 5.3V
Dimension: 80 × 36 × 8.8 mm
Storage Temperature Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$834.30
USD
Quantity
Unit Price
135
$6.18
270+
$6.12
Product Variant Information section