Manufacturer Part #
AQM1264HA-FLW-FBW
AQM1264HA Series 51 x 31 Viewing Area Graphic 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays AQM1264HA-FLW-FBW - Technical Attributes
Attributes Table
| Format: | 128 x 64 |
| Viewing Area: | 51 x 31 mm |
| Dot Size: | 0.36 x 0.42 mm |
| Dot Pitch: | 0.375 x 0.435 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Voltage: | 3.3V |
| Dimension: | 55 x 46 x 5.6 mm |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount