Manufacturer Part #
PTPW16-070WV1S02
PCAP Touch Screen Controller USB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tianma America PTPW16-070WV1S02 - Technical Attributes
Attributes Table
| Technology: | Projected Capacitive |
| Interface: | USB |
| Operating Voltage: | 5V |
| Supply Current: | 110mA |
| Operating Temp Range: | -30°C to +80°C |
| Storage Temperature Range: | -30°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$42.36
20
$42.05
30
$41.87
40
$41.74
50+
$41.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Box